06243930

Heilind Number:RYC06243930
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243930
ECAD Model:
3D Model

Description:

06243930

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243930
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:U
Marker Cut:Straight
Part Aliases:EC1698-000
SKU:RYC06243930

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for efficient labeling in various applications. Constructed from durable PVC, this marker ensures long-lasting performance. Featuring a straight cut and a push-on design, it offers easy installation on cables with a diameter range of .31 to .5 inches (7.9 to 12.7 mm). The black legend provides clear and visible identification, while its compatibility with our clip-on markers and sleeves makes it a versatile choice for labeling and organizing wires. Perfect for professional and DIY projects, this marker is a essential addition to any toolkit in need of efficient cable management solutions.