06243931

Heilind Number:RYC06243931
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243931
ECAD Model:
3D Model

Description:

06243931

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243931
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:V
Marker Cut:Straight
Part Aliases:EC1699-000
SKU:RYC06243931

Detailed Description

Enhance cable organization and identification with our Z-Type Marker in White. Crafted from durable PVC, this marker features a clear, bold "V" legend in Black, ensuring easy readability. Perfect for straight cuts, it seamlessly fits cables with a diameter ranging from .31 to .5 inches (7.9 to 12.7 mm). The push-on design simplifies installation, making it a convenient solution for labeling wire and cable bundles. Ideal for professional and DIY projects, this marker is a must-have in any toolkit for efficient cable management. Explore our range of Label & Identification Products for more options to streamline your labeling process.