| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06243932 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .31 - .5 in, 7.9 - 12.7 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | W |
| Marker Cut: | Straight |
| Part Aliases: | EC1700-000 |
| SKU: | RYC06243932 |
06243932
| Heilind Number: | RYC06243932 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06243932 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize your cables and wires with our White Z-Type Marker. Made of durable PVC, this straight-cut marker features a bold black legend for easy identification. Perfect for cables with a diameter ranging from .31 to .5 inches (7.9 - 12.7 mm), it offers a secure push-on attachment. Ideal for various labeling and identification needs, this marker is a must-have for efficient cable management. Elevate your workspace with this essential accessory.

