06243934

Heilind Number:RYC06243934
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243934
ECAD Model:
3D Model

Description:

06243934

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243934
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:Y
Marker Cut:Straight
Part Aliases:EC1702-000
SKU:RYC06243934

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Designed for efficiency, this PVC marker features a straight cut for easy installation on cables. The bold black legend 'Y' ensures clear identification, while its push-on design guarantees a secure fit. Compatible with cable diameters ranging from .31 to .5 inches (7.9-12.7 mm), it offers versatile usage. Ideal for a range of applications, this marker is a valuable addition to any labeling and identification toolkit. Elevate your cable management with this essential accessory.