06243938

Heilind Number:RYC06243938
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243938
ECAD Model:
3D Model

Description:

06243938

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243938
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:/
Marker Cut:Straight
Part Aliases:EC1706-000
SKU:RYC06243938

Detailed Description

Easily identify cables with our Z-Type Marker in White. Crafted from durable PVC, these push-on markers feature straight-cut edges for a clean, professional look. With a compatible cable diameter ranging from .31 to .5 inches (7.9 to 12.7 mm), they are versatile for various applications. The black legends provide clear labeling, enhancing organization in any setup. Perfect for labeling and identifying wires and cables, these markers are a must-have in any workspace. Explore our range of label and identification products for efficient cable management solutions.