072911-000

Heilind Number:RYC072911-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:072911-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0121-16-6/9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 072911-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
SKU:RYC072911-000

Detailed Description

Elevate your electrical installations with our high-quality 16 AWG Multiconductor Industrial Cable. Engineered for durability and performance, this cable features a Modified Radiation Cross-linked PVDF jacket that resists wear and tear, even in harsh industrial environments. Its tin-coated copper conductors ensure efficient power transmission, while its 600 V AC rating guarantees reliable operation. With an operating temperature range of -65 to 150 °C, this cable is suitable for a wide variety of applications. Trust in its superior quality for all your electrical power needs.