0789883001

Heilind Number:RYC0789883001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:0789883001
ECAD Model:
3D Model

Description:

55M1424-24-2/6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 0789883001
Voltage:450 V AC
Wire Size:24 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
SKU:RYC0789883001

Detailed Description

Enhance your industrial applications with this high-performance multiconductor cable, boasting a durable construction and reliable performance. With a voltage rating of 450 V AC and a conductor made of silver-coated high strength copper alloy, it ensures efficient power transmission. The jacket, crafted from modified radiation cross-linked ETFE polymer, offers exceptional protection, even in extreme environments with an operating temperature range from -65 to 200 °C. Perfect for demanding electrical power and industrial setups, this cable, with 24 AWG wire size, guarantees longevity and safety in every use. Upgrade your wiring system with this essential component, designed for optimal functionality and longevity.