094515-000

Heilind Number:RYC094515-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:094515-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44AM4131-22-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 094515-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
SKU:RYC094515-000

Detailed Description

Experience high performance with this industrial-grade multiconductor cable, designed for reliable electrical power transmission in demanding environments. Featuring a durable Modified Radiation Cross-linked PVDF jacket and tin-coated copper conductors, this cable ensures secure connections and excellent conductivity. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it's suitable for a wide range of industrial applications. The 22 AWG wire size offers flexibility and ease of installation, making it ideal for various projects. Trust in the quality and efficiency of this cable for your electrical power and industrial needs.