| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 095122-000 |
| Color: | White |
| Overall Length: | 1.167 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .183 - .425 in, 4.64 - 10.79 mm |
| Tubing Type: | Ladder |
| Part Aliases: | TMS-SCE-1K-1/2-2.0-S3-9 |
| SKU: | RYC095122-000 |
095122-000
| Heilind Number: | RYC095122-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 095122-000 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-1K-1/2-2.0-S3-9 shrink tubing. Designed for seamless application, this white tubing boasts a 3:1 shrink ratio and a durable ladder construction, ensuring a secure fit around cables ranging from .183 to .425 inches in diameter. With an overall length of 1.167 inches, it offers ample coverage for labeling and insulation. Operating flawlessly in temperatures as low as -55°C and as high as 135°C (-67°F to 275°F), it is ideal for various environments. Elevate your cable management game with this essential accessory.

