| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 100G0111-2.00-2L |
| Outside Diameter: | .095 in, 2.41 mm |
| Insulation Material: | Halogen-Free Polymer |
| Wire Diameter: | .095 in, 2.41 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -55 - 125 °C |
| Wire Size: | 14 AWG, 2.08 mm² |
| Rated Voltage: | 1300 V, 750 V |
| Wire Color: | Pink |
| Jacket Color: | Pink |
| Part Aliases: | CT79573001 |
| SKU: | RYC100G0111-2.00-2L |
100G0111-2.00-2L
Specifications
Detailed Description
Enhance the safety and performance of your electrical connections with this high-quality 14 AWG hook-up wire. Crafted from tin-plated copper for optimal conductivity, the single conductor boasts a durable halogen-free polymer insulation, ensuring reliable protection in various applications. With a generous voltage rating of 750/1300V, this wire is suitable for both low and high-power systems. The vibrant pink color not only adds a pop of personality but also aids in easy identification. Trust in the superior quality and versatility of this essential wire for your wire management needs.

