| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 100G0111-3.00-8 |
| Insulation Material: | Halogen-Free Polymer |
| Wire Diameter: | .11 in, 2.8 mm |
| Number of Conductors: | 1 |
| Conductor Material: | Tin-Plated Copper |
| Wire Size: | 12 AWG, 3.31 mm² |
| Rated Voltage: | 750/1300 V |
| Wire Color: | Gray |
| Part Aliases: | 3678453001 |
| SKU: | RYC100G0111-3.00-8 |
100G0111-3.00-8
| Heilind Number: | RYC100G0111-3.00-8 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 100G0111-3.00-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with our high-quality Halogen-Free Polymer insulation wire. Designed with a single Tin-Plated Copper conductor, this durable wire boasts a 12 AWG size and a generous 3.31 mm² wire size, making it ideal for various applications. With a rated voltage of 750/1300 V, rest assured of its reliability and safety. The sleek gray color adds a professional touch to your setup. Upgrade your wire, cable, and assembly needs with this essential component.

