100G0121-1.20-6/9

Heilind Number:RYC100G0121-1.20-6/9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:100G0121-1.20-6/9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100G0121-1.20-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 100G0121-1.20-6/9
Voltage:750 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Flame-Retardant, Modified Polyester
Operating Temperature Range:-55 - 125 °C
Wire Size:1.2 mm²
Part Aliases:C354573001
SKU:RYC100G0121-1.20-6/9

Detailed Description

Elevate your industrial power applications with this high-performance 6/9 multiconductor cable. With a voltage rating of 750 V AC and a wire size of 1.2 mm², this cable is designed for efficient power transmission in demanding environments. Its flame-retardant, modified polyester jacket ensures safety, while the tin-plated copper conductors guarantee reliable connectivity. Operating seamlessly in temperatures ranging from -55 to 125 °C, this cable is a versatile and durable solution for various industrial settings. Trust in its quality and performance for your power and data transmission needs.