100G1121-0.15-0/9-0

Heilind Number:RYC100G1121-0.15-0/9-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:100G1121-0.15-0/9-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100G1121-0.15-0/9-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 100G1121-0.15-0/9-0
Voltage:750 V AC
Wire Size:.15 mm²
Jacket Material:Flame-Retardant, Modified Polyester
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 105 °C
Part Aliases:C303293001
SKU:RYC100G1121-0.15-0/9-0

Detailed Description

Experience enhanced safety and reliability with our Flame-Retardant, Modified Polyester jacketed cable, designed for industrial applications. Featuring a robust construction with Tin-Plated Copper conductors, this cable ensures efficient power transmission at a voltage of 750 V AC. With a fine wire size of .15 mm², it offers flexibility and ease of installation. Operating seamlessly in temperatures ranging from -55 to 105 °C, it is suitable for a wide range of environments. Trust in our high-quality cable for your electrical power and industrial needs.