| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 103583-000 |
| Outside Diameter: | .111 in, 2.82 mm |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Nickel-Plated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .087 in, 2.21 mm |
| Wire Size: | 12 AWG, 3.31 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Insulation Thickness: | .08 mm |
| SKU: | RYC103583-000 |
103583-000
| Heilind Number: | RYC103583-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 103583-000 |
| ECAD Model: |
Specifications
Detailed Description
Experience unmatched performance with our 12 AWG wire, meticulously engineered for optimal conductivity and durability. Its 3.31 mm² nickel-plated copper conductor ensures reliable power transmission, while the radiation-crosslinked, Modified ETFE insulation guarantees exceptional protection even in extreme environments. Rated for 600 V and capable of operating between -65 and 200 °C, this wire is perfect for a wide range of applications. With 37 strands and a sturdy orange jacket, it offers both flexibility and visibility. Trust in its quality for all your hookup and equipment wiring needs.

