107967-000

Heilind Number:RYC107967-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:107967-000
ECAD Model:
3D Model

Description:

44AM1131-22-3/6/9-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 107967-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
SKU:RYC107967-000

Detailed Description

This high-performance multiconductor industrial cable is designed for robust electrical power applications, boasting a 600V AC voltage rating suitable for demanding environments. With 22 AWG wire size and tin-coated copper conductors, it ensures efficient power transmission and longevity. The jacket, made of Modified Radiation Cross-linked PVDF, offers excellent durability and resistance to harsh conditions, with an operating temperature range spanning from -65 to 150°C. Ideal for a wide range of industrial settings, this cable guarantees reliable performance and safety in critical power applications.