13611000

Heilind Number:RYC13611000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611000
ECAD Model:
3D Model

Description:

13611000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611000
Color:Black
Series:K-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Product Type:Tie-On
Legend Color:White
Marker Cut:Straight
Part Aliases:EC6405-000
SKU:RYC13611000

Detailed Description

Enhance cable organization with our versatile black Tie-On marker, designed for effortless identification in various applications. Crafted from durable flexible PVC, it ensures long-lasting performance, while the straight marker cut allows for easy installation. The white legend provides clear visibility, making it ideal for labeling cables with precision. Compatible with cables ranging from .165 to .276 inches (4.2 to 7 mm) in diameter, this marker is a perfect fit for the K-Type Marker series. Elevate your labeling process with this essential accessory, a must-have in any toolkit for efficient cable management.