13611101

Heilind Number:RYC13611101
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611101
ECAD Model:
3D Model

Description:

13611101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611101
Color:Brown
Series:K-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Product Type:Tie-On
Legend Color:White
Legend:1
Marker Cut:Straight
Part Aliases:EC6406-000
SKU:RYC13611101

Detailed Description

Efficiently organize and identify your cables with our durable Tie-On Marker in a sleek brown hue. Made from flexible PVC, it ensures a secure and long-lasting hold on cables ranging from .165 to .276 inches in diameter. The straight marker cut, along with its white legend, offers clear and easy-to-read cable labeling. Part of our K-Type Marker series, this essential accessory streamlines cable management in any setting, from industrial to residential. Perfect for labeling wires and cables in a variety of applications, it's a must-have for professionals and DIY enthusiasts alike. Stay organized and efficient with our high-quality Tie-On Marker.