13611202

Heilind Number:RYC13611202
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611202
ECAD Model:
3D Model

Description:

13611202

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611202
Color:Red
Legend:2
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6409-000
SKU:RYC13611202

Detailed Description

Efficiently organize your cable management with our red Tie-On marker, designed for seamless identification in any setting. Made of durable flexible PVC, this marker boasts a straight cut for easy application. The bold black legend '2' ensures clear labeling, while its compatibility with cable diameters ranging from .165 to .276 inches (4.2 to 7 mm) makes it versatile for various purposes. Part of the K-Type Marker series, this product guarantees quality and reliability, ideal for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers. Stay organized and efficient with this essential tool for cable marking and identification.