13611400

Heilind Number:RYC13611400
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611400
ECAD Model:
3D Model

Description:

13611400

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611400
Color:Yellow
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6454-000
SKU:RYC13611400

Detailed Description

Stay compliant with our RoHS-certified Yellow Tie-On marker, perfect for easy identification on cables and wires. Made from flexible PVC, it ensures durability and reliability in various applications. The straight-cut design and Black legend make labeling effortless, while the adjustable tie-on feature accommodates cable diameters ranging from .165 to .276 inches (4.2 to 7 mm). Part of the K-Type Marker series, this essential accessory is a must-have in any professional toolkit for efficient organization and maintenance. Upgrade your labeling game with this high-quality marker, designed to streamline your workflow and enhance productivity.