13611402

Heilind Number:RYC13611402
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611402
ECAD Model:
3D Model

Description:

13611402

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611402
Color:Yellow
Legend:2
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6456-000
SKU:RYC13611402

Detailed Description

Identify and organize cables with ease using our Yellow Tie-On Marker, a convenient solution for efficient cable management. Made of flexible PVC, this marker ensures durability and reliability in various industrial settings. With straight-cut design and black legend, it offers clear and professional labeling. ROHS compliant, it meets international standards for environmental responsibility. Compatible with cable diameters ranging from .165 to .276 inches (4.2 to 7 mm), it provides versatile usage. Part of our K-Type Marker series, it guarantees compatibility and consistency in your labeling needs. Perfect for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories. Stay organized and compliant with our high-quality cable marker.