13611403

Heilind Number:RYC13611403
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611403
ECAD Model:
3D Model

Description:

13611403

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611403
Color:Yellow
Series:K-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Product Type:Tie-On
Legend Color:Black
Legend:3
Marker Cut:Straight
Part Aliases:EC6457-000
SKU:RYC13611403

Detailed Description

Enhance cable organization with our durable Yellow Tie-On Marker. Designed for easy identification, this marker features a sleek black legend and is ROHS compliant, ensuring environmental responsibility. Crafted from flexible PVC, it offers lasting performance. With a straight cut for effortless application, it accommodates cables with a diameter ranging from .165 to .276 inches (4.2 to 7 mm). Part of the K-Type Marker series, this accessory is a reliable solution for efficient labeling in various settings. Perfect for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories. Elevate your cable management system with this essential accessory.