13611404

Heilind Number:RYC13611404
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611404
ECAD Model:
3D Model

Description:

13611404

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611404
Color:Yellow
Legend:4
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6458-000
SKU:RYC13611404

Detailed Description

Easily identify and organize cables with our K-Type Marker Tie-On in Yellow. Designed for quick installation, this flexible PVC marker features a straight cut for seamless application. With a bold black legend labeled "4," it ensures clear cable identification. RoHS compliant, it meets stringent environmental standards. Suitable for cables with a diameter ranging from .165 to .276 inches (4.2 to 7 mm), this marker is a versatile solution for a wide range of applications. Perfect for labeling and organizing wires in various settings, it offers efficient cable management and compliance with industry standards.