13611405

Heilind Number:RYC13611405
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611405
ECAD Model:
3D Model

Description:

13611405

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611405
Color:Yellow
Legend:5
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6459-000
SKU:RYC13611405

Detailed Description

Effortlessly organize your cables with our K-Type Marker Tie-On in vibrant yellow. Made of flexible PVC, this durable marker ensures long-lasting identification for cables with a diameter ranging from .165 to .276 inches (4.2 to 7 mm). Featuring a sleek black legend with the number 5, it provides clear and easy-to-read labeling. RoHS compliant, it guarantees environmentally friendly usage. Perfect for a wide range of applications, from industrial to personal, this marker is a must-have for efficient cable management. Keep your workspace tidy and well-organized with this essential accessory.