13611408

Heilind Number:RYC13611408
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611408
ECAD Model:
3D Model

Description:

13611408

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611408
Color:Yellow
Legend:8
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6462-000
SKU:RYC13611408

Detailed Description

Effortlessly organize and identify cables with our Yellow K-Type Marker, perfect for efficient cable management in a variety of applications. This durable marker, compliant with RoHS regulations, is crafted from flexible PVC for long-lasting use. Featuring a clear black legend for easy reading and a convenient tie-on design, it securely attaches to cables with diameters ranging from .165 to .276 inches (4.2 to 7 mm). Ideal for professional use in the field or at home, it streamlines cable identification with precision and reliability. Stay organized and compliant with our essential cable marker.