13611409

Heilind Number:RYC13611409
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611409
ECAD Model:
3D Model

Description:

13611409

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611409
Color:Yellow
Series:K-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Product Type:Tie-On
Legend Color:Black
Legend:9
Marker Cut:Straight
Part Aliases:EC6463-000
SKU:RYC13611409

Detailed Description

Easily identify and organize your cables with our Yellow K-Type Marker Tie-On. Made of flexible PVC, this marker is durable and long-lasting, perfect for a variety of applications. With a straight cut design and black legend, it provides clear and professional labeling. Suitable for cables with a diameter ranging from .165 to .276 inches (4.2 to 7 mm), it offers versatile usage. Ensure compliance with RoHS standards while efficiently managing your wire and cable organization. Perfect for use in industrial, commercial, and DIY projects, this marker is a must-have for any cable management toolkit.