13611410

Heilind Number:RYC13611410
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611410
ECAD Model:
3D Model

Description:

13611410

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611410
Color:Yellow
Legend:A
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6464-000
SKU:RYC13611410

Detailed Description

Easily identify and organize cables with our Yellow K-Type Marker. Designed for efficient cable management, this Tie-On marker is RoHS compliant, ensuring environmentally-friendly practices. Crafted from durable Flexible PVC, it offers long-lasting performance. The Black A legend stands out clearly against the vivid yellow background, enhancing visibility. Suitable for cables with a diameter ranging from .165 to .276 inches (4.2 to 7 mm), it provides a versatile solution for various applications. Streamline your labeling process with this essential accessory from our Label & Identification Products range.