13611411

Heilind Number:RYC13611411
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611411
ECAD Model:
3D Model

Description:

13611411

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611411
Color:Yellow
Series:K-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Product Type:Tie-On
Legend Color:Black
Legend:B
Marker Cut:Straight
Part Aliases:EC6465-000
SKU:RYC13611411

Detailed Description

Easily identify and organize cables with our Yellow K-Type Marker, perfect for quick and efficient cable management. Constructed with durable Flexible PVC material, this Tie-On marker ensures longevity and reliability. The straight marker cut allows for easy installation on cables with diameters ranging from .165 to .276 inches (4.2 - 7 mm). Featuring a bold black legend, it provides clear and long-lasting identification. Compliant with RoHS standards, this marker is environmentally friendly. Ideal for various applications in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers category. Keep your cables organized and labeled with ease using this essential accessory.