13611412

Heilind Number:RYC13611412
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611412
ECAD Model:
3D Model

Description:

13611412

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611412
Color:Yellow
Series:K-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Product Type:Tie-On
Legend Color:Black
Legend:C
Marker Cut:Straight
Part Aliases:EC6466-000
SKU:RYC13611412

Detailed Description

Easily identify and label cables with our flexible PVC Tie-On marker in vibrant yellow. Compliant with RoHS standards, this durable marker features a clear black legend for quick recognition. Suitable for cables with a diameter ranging from .165 to .276 inches (4.2 to 7 mm), it offers versatile application in various settings. The straight cut design ensures easy installation, while the K-Type Marker series guarantees compatibility with other markers. Perfect for organizing wires and cables, this marker is a must-have for any labeling project.