13611413

Heilind Number:RYC13611413
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611413
ECAD Model:
3D Model

Description:

13611413

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611413
Color:Yellow
Legend:D
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6467-000
SKU:RYC13611413

Detailed Description

Enhance cable organization with our Yellow K-Type Marker, designed for easy identification and labeling. Made from durable flexible PVC, this Tie-On marker is compliant with RoHS regulations and boasts a vibrant yellow hue with a bold black legend. Suitable for cables with a diameter ranging from .165 to .276 inches (4.2 to 7 mm), it ensures a secure fit for various applications. The straight cut design simplifies installation, while its versatile usage extends across Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories. Elevate your cable management system with this essential accessory, also recognized by the part alias EC6467-000.