13611414

Heilind Number:RYC13611414
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611414
ECAD Model:
3D Model

Description:

13611414

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611414
Color:Yellow
Legend:E
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6468-000
SKU:RYC13611414

Detailed Description

Keep cables organized and easily identifiable with our Yellow K-Type Marker. Made of flexible PVC, this Tie-On marker ensures durability and long-lasting performance. Featuring a sleek black legend, it provides clear and professional labeling. With a straight cut design, it's easy to attach to cables with a diameter ranging from .165 to .276 inches (4.2 to 7 mm). RoHS compliant, this marker meets environmental standards while offering convenience in cable management. Perfect for use in various industries, it belongs to our comprehensive range of Label & Identification Products, Wire & Cable Markers, Cards, & Sleeves. Stay organized and efficient with our Yellow K-Type Marker.