13611417

Heilind Number:RYC13611417
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611417
ECAD Model:
3D Model

Description:

13611417

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611417
Color:Yellow
Legend:H
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6471-000
SKU:RYC13611417

Detailed Description

Enhance cable organization with our Yellow K-Type Marker, a must-have solution for efficient labeling. Made of durable Flexible PVC, this Tie-On marker ensures long-lasting performance in various environments. Its straight marker cut allows for easy attachment to cables with a diameter range of .165 to .276 inches (4.2 to 7 mm). Featuring a bold black legend "H," it provides clear identification. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for a wide range of applications, this marker is a valuable addition to your Label & Identification Products toolkit.