13611418

Heilind Number:RYC13611418
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611418
ECAD Model:
3D Model

Description:

13611418

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611418
Color:Yellow
Legend:I
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6472-000
SKU:RYC13611418

Detailed Description

Easily identify and organize your cables with these K-Type Marker Tie-Ons. Made of flexible yellow PVC, they provide durable and long-lasting cable management. With a straight marker cut and black legend, these markers offer clear and professional labeling. Designed for cables with a diameter of .165 to .276 inches (4.2 to 7 mm), they are versatile and suitable for various applications. Ensure compliance with RoHS regulations while effectively marking your cables with these convenient and practical Tie-On markers. Perfect for use in labeling and identifying wire and cable installations.