EC6473-000

Heilind Number:RYC13611419
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC6473-000
ECAD Model:
3D Model

Description:

13611419

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC6473-000
Color:Yellow
Legend:J
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6473-000
SKU:RYC13611419

Detailed Description

Easily identify and organize your cables with these durable K-Type Marker Tie-Ons. Designed for efficient cable management, these yellow markers feature a clear black legend "J" for quick identification. Made of flexible PVC, they ensure a secure fit on cables ranging from .165 to .276 inches (4.2 to 7 mm) in diameter. With straight-cut marker ends, they offer easy installation. Compliant with RoHS regulations, they are environmentally friendly. Perfect for labeling cables in various applications, these markers are a must-have for any organization system.