13611421

Heilind Number:RYC13611421
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611421
ECAD Model:
3D Model

Description:

13611421

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611421
Color:Yellow
Legend:L
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6475-000
SKU:RYC13611421

Detailed Description

Stay compliant with our RoHS-certified yellow tie-on marker, perfect for quick and easy cable identification. Made of flexible PVC, it ensures durability while accommodating cable diameters ranging from .165 to .276 inches. The straight-cut design and black legend provide clear and professional labeling, essential for efficient organization. Part of our K-Type Marker series, this accessory is a must-have in any workspace for seamless wire and cable management. Upgrade your labeling game with this versatile and practical tool.