13611422

Heilind Number:RYC13611422
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611422
ECAD Model:
3D Model

Description:

13611422

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611422
Color:Yellow
Legend:M
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6476-000
SKU:RYC13611422

Detailed Description

Ensure seamless cable identification with our Yellow K-Type Marker. Made from flexible PVC, this tie-on marker is designed for easy installation on cables with a diameter ranging from .165 to .276 inches (4.2 to 7 mm). Featuring a straight cut design and black legend, it provides clear and durable labeling for efficient organization. RoHS compliant and with the part alias EC6476-000, this marker is a reliable solution for your labeling needs. Perfect for use in a variety of industries, it is a must-have for any professional workspace.