| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 13611423 |
| Color: | Yellow |
| Series: | K-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .165 - .276 in, 4.2 - 7 mm |
| Product Type: | Tie-On |
| Legend Color: | Black |
| Legend: | N |
| Marker Cut: | Straight |
| Part Aliases: | EC6477-000 |
| SKU: | RYC13611423 |
13611423
| Heilind Number: | RYC13611423 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 13611423 |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant and organized with our Yellow K-Type Marker Tie-Ons. Made from flexible PVC, these durable markers are suitable for a wide range of cables with diameters ranging from .165 to .276 inches (4.2 to 7 mm). Featuring straight-cut edges and black legends, they ensure clear and secure identification. Ideal for various applications, these markers are a must-have for efficient cable management. Upgrade your labeling system with these high-quality Tie-On markers.

