13611424

Heilind Number:RYC13611424
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611424
ECAD Model:
3D Model

Description:

13611424

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611424
Color:Yellow
Legend:O
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6478-000
SKU:RYC13611424

Detailed Description

Enhance cable identification with our K-Type Marker in vibrant yellow. Made of flexible PVC, this Tie-On marker ensures durability and easy installation, featuring a straight cut design for seamless application on cables ranging from .165 to .276 inches in diameter. With clear black legend printing, essential information can be easily read at a glance. Compliant with RoHS standards, this marker guarantees both performance and environmental responsibility. Perfect for organizing and labeling wires in various applications, it's a must-have accessory in any professional toolkit.