13611425

Heilind Number:RYC13611425
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611425
ECAD Model:
3D Model

Description:

13611425

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611425
Color:Yellow
Legend:P
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6479-000
SKU:RYC13611425

Detailed Description

Easily identify cables with our Yellow K-Type Marker, perfect for organizational efficiency in various industries. Made of durable Flexible PVC, this Tie-On marker ensures long-lasting performance. With straight marker cuts and a secure fit for cables ranging from .165 to .276 inches (4.2 to 7 mm) in diameter, it offers versatile use. The black legend stands out against the vibrant yellow background for clear visibility. RoHS compliant and featuring the part alias EC6479-000, it meets industry standards for environmental responsibility. Suitable for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves, this marker is an essential tool for streamlining cable management processes.