13611429

Heilind Number:RYC13611429
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611429
ECAD Model:
3D Model

Description:

13611429

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611429
Color:Yellow
Legend:T
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6483-000
SKU:RYC13611429

Detailed Description

Easily identify and organize cables with our K-Type Marker, a must-have for efficient cable management. Designed for quick installation, this Tie-On marker is perfect for cables with a diameter ranging from .165 to .276 inches (4.2 to 7 mm). Its vibrant yellow color and bold black legend ensure clear labeling, while the flexible PVC material allows for durability and easy handling. With ROHS compliance and straight-cut marker design, you can trust in both the quality and convenience of this essential labeling solution. Perfect for a variety of applications, including industrial and electronics, this marker is a reliable choice for professionals seeking efficient cable identification.