13611430

Heilind Number:RYC13611430
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611430
ECAD Model:
3D Model

Description:

13611430

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611430
Color:Yellow
Series:K-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Product Type:Tie-On
Legend Color:Black
Legend:U
Marker Cut:Straight
Part Aliases:EC6484-000
SKU:RYC13611430

Detailed Description

Stay compliant with RoHS regulations while efficiently labeling your cables with our Yellow K-Type Marker. Made of durable Flexible PVC, this Tie-On marker features a straight cut for easy application to cables with a diameter ranging from .165 to .276 inches (4.2 to 7 mm). The black U legend ensures clear identification, while its versatile design makes it suitable for various wire and cable marking applications. Upgrade your organization with this essential labeling solution.