13611432

Heilind Number:RYC13611432
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611432
ECAD Model:
3D Model

Description:

13611432

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611432
Color:Yellow
Legend:W
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6486-000
SKU:RYC13611432

Detailed Description

Effortlessly identify and organize cables with our durable Tie-On marker, designed for efficient cable management. Crafted from flexible PVC in a vibrant yellow hue, this marker ensures high visibility in any setting. Its straight-cut design and compatibility with cables ranging from .165 to .276 inches (4.2 to 7 mm) make it versatile for various applications. Featuring a bold black legend "W" for clear labeling, it complies with RoHS standards for environmentally conscious operations. Part of our K-Type Marker series, this essential accessory guarantees efficient labeling in any workspace, whether for personal or professional use. Elevate your cable organization system with this reliable marker, a must-have in our collection of Label & Identification Products.