13611434

Heilind Number:RYC13611434
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611434
ECAD Model:
3D Model

Description:

13611434

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611434
Color:Yellow
Legend:Y
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6488-000
SKU:RYC13611434

Detailed Description

Easily identify and organize your cables with our Yellow K-Type Marker. Made of flexible PVC, this tie-on marker is durable and secure, perfect for a wide range of applications. With straight-cut edges and a black legend, it ensures clear and lasting labeling. RoHS compliant and compatible with cables ranging from .165 to .276 inches (4.2 to 7 mm) in diameter, it offers both convenience and peace of mind. Ideal for use in a variety of industries, from telecommunications to automotive, this marker is a must-have for any professional workspace. Stay organized and efficient with our reliable cable marking solution.