13611435

Heilind Number:RYC13611435
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611435
ECAD Model:
3D Model

Description:

13611435

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611435
Color:Yellow
Legend:Z
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6489-000
SKU:RYC13611435

Detailed Description

Ensure compliance with RoHS standards while effectively identifying cables with our Yellow K-Type Marker Tie-On. Made of durable flexible PVC, this marker features a straight cut for easy installation. The black legend "Z" stands out clearly against the yellow background, providing clear identification. Suitable for cables with a diameter ranging from .165 to .276 inches (4.2 to 7 mm), it is a versatile solution for labeling various wire types. Ideal for industrial and commercial applications, this marker is a reliable choice for organizing and identifying cables with ease.