| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 13611436 |
| Color: | Yellow |
| Legend: | + |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Tie-On |
| Compatible Cable Diameter: | .165 - .276 in, 4.2 - 7 mm |
| Series: | K-Type Marker |
| Part Aliases: | EC6490-000 |
| SKU: | RYC13611436 |
13611436
| Heilind Number: | RYC13611436 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 13611436 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with these Yellow Tie-On markers. Made of durable Flexible PVC, they securely wrap around cables with a diameter of .165 to .276 inches (4.2-7 mm). Featuring a black plus sign legend, these markers are ideal for K-Type Marker series applications. The straight cut design ensures a clean and professional look. Perfect for labeling in various industries, these markers are a must-have for efficient cable management.

