13611438

Heilind Number:RYC13611438
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611438
ECAD Model:
3D Model

Description:

13611438

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611438
Color:Yellow
Legend:/
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6492-000
SKU:RYC13611438

Detailed Description

Enhance cable management with our Yellow K-Type Marker Tie-On, an essential accessory for identifying and organizing wires and cables effortlessly. Made of durable and flexible PVC, this marker features a straight cut design for easy installation. Its black legend ensures clear and lasting labeling. With a secure tie-on mechanism, it is compatible with cables ranging from .165 to .276 inches (4.2 to 7 mm) in diameter. Compliant with RoHS regulations, it guarantees safety and environmental responsibility. Perfect for various applications, this marker is a valuable addition to our Label & Identification Products range, offering efficient and reliable cable marking solutions. Elevate your organization and efficiency with this essential accessory.