| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 13611443 |
| Color: | Yellow |
| Series: | K-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .165 - .276 in, 4.2 - 7 mm |
| Product Type: | Tie-On |
| Legend Color: | Black |
| Legend: | K |
| Marker Cut: | Straight |
| Part Aliases: | EC6497-000 |
| SKU: | RYC13611443 |
13611443
| Heilind Number: | RYC13611443 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 13611443 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize cables with our Yellow K-Type Marker. Crafted from durable Flexible PVC, this Tie-On marker ensures lasting performance in various environments. The Straight marker cut and Black legend provide clear visibility, while its versatile design accommodates cable diameters ranging from .165 to .276 inches (4.2 to 7 mm). Perfect for a wide range of applications, this marker is a must-have for efficient cable management.

