13611444

Heilind Number:RYC13611444
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611444
ECAD Model:
3D Model

Description:

13611444

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611444
Color:Yellow
Legend:K
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Tie-On
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Series:K-Type Marker
Part Aliases:EC6498-000
SKU:RYC13611444

Detailed Description

Easily identify and label your cables with our Yellow K-Type Marker. Designed for quick and efficient organization, this marker features a straight cut for seamless application. Crafted from durable flexible PVC, it ensures long-lasting performance in various environments. The black legend stands out clearly against the vibrant yellow background, enhancing visibility. Suitable for cables with diameters ranging from .165 to .276 inches (4.2 to 7 mm), it offers versatility in usage. Perfect for cable management in a wide range of settings, this tie-on marker is a must-have for any professional toolkit.