13611445

Heilind Number:RYC13611445
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611445
ECAD Model:
3D Model

Description:

13611445

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611445
Color:Yellow
Series:K-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Product Type:Tie-On
Legend Color:Black
Legend:K
Marker Cut:Straight
Part Aliases:EC6499-000
SKU:RYC13611445

Detailed Description

Easily identify cables with our Yellow K-Type Marker, designed for efficient organization in any setting. Made from durable Flexible PVC, this Tie-On marker ensures long-lasting performance. With a straight marker cut and black legend for clear visibility, it offers convenience in cable management. Suitable for cables with a diameter ranging from .165 to .276 inches (4.2 to 7 mm), it is versatile and practical. Ideal for various industries, this marker is a must-have for labeling and identification needs. Explore our Label & Identification Products range for more options to streamline your workflow.