13611448

Heilind Number:RYC13611448
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611448
ECAD Model:
3D Model

Description:

13611448

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611448
Color:Yellow
Series:K-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Product Type:Tie-On
Legend Color:Black
Legend:.
Marker Cut:Straight
Part Aliases:EC6501-000
SKU:RYC13611448

Detailed Description

Easily identify and organize cables with our Yellow K-Type Marker. Made of durable flexible PVC, this tie-on marker features straight-cut design for efficient installation. With a black legend for clear labeling, it ensures easy cable management. Compatible with cables ranging from 4.2 to 7 mm in diameter, it's perfect for various applications in the field. Suitable for use in labeling and identification projects, this marker is a reliable choice for professionals in need of efficient cable organization solutions.