13611900

Heilind Number:RYC13611900
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611900
ECAD Model:
3D Model

Description:

13611900

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611900
Color:Yellow
Series:K-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Product Type:Tie-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:EC6519-000
SKU:RYC13611900

Detailed Description

Easily identify cables with our vibrant Yellow K-Type Marker. Made from durable flexible PVC, this tie-on marker ensures long-lasting performance in various environments. The straight-cut design allows for secure attachment to cables with a diameter ranging from .165 to .276 inches (4.2 to 7 mm). The black legend stands out clearly against the bright background, enhancing visibility and organization. Perfect for use in labeling and identifying wires, this marker is a reliable solution for efficient cable management. Upgrade your labeling system with this essential accessory from our Wire & Cable Markers collection.